Telegärtner 100024671 SMA Connector Socket built-in 50 Ω 1pc Coax 18 GHz

Image Representative of Range

Telegärtner 100024671 SMA Connector Socket built-in 50 Ω 1pc Coax 18 GHz

MPN
100024671
Brand
Telegartner
EAN-13
4018359120856
Order Code
07-6080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.86
10+ £9.82
100+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner SMA connector socket is built-in with a 50 O impedance, suitable for high-frequency applications. It is commonly used in radio frequency and telecommunication systems. This reliable connector is ideal for antenna connections and signal transmission in coaxial cables.
Type SMA connector
Impedance 50Ω
Case Material Brass gold plated
Connection Soldering
Connector Type Socket, built-in
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55°C to 155°C

Reviews

Be the first to submit a review

Trustpilot