Telegärtner 100024651 SMA Connector Straight Plug 50 Ω 1pc

Image Representative of Range

Telegärtner 100024651 SMA Connector Straight Plug 50 Ω 1pc

MPN
100024651
Brand
Telegartner
EAN-13
4018359502713
Order Code
07-6075
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Connector Type:

    Connector, straight Plug, straight
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.32
10+ £7.54
100+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Telegärtner 100024651 SMA connector is a straight plug designed for 50 O impedance, ensuring efficient signal transmission. This high-frequency coaxial connector is suitable for use in antenna applications and other RF equipment. Its robust design makes it ideal for telecommunications and wireless data systems.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Plug, straight
Contact Material Gold plated

Reviews

Be the first to submit a review

Trustpilot