Telegärtner 100024639 SMA Connector plug 50 Ω straight 1 piece

Image Representative of Range

Telegärtner 100024639 SMA Connector plug 50 Ω straight 1 piece

MPN
100024639
Brand
Telegartner
EAN-13
2050003456111
Order Code
07-6073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.38
10+ £9.42
100+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Telegärtner SMA connector plug, with a straight configuration and 50 O impedance, is a precision-manufactured component designed for high-frequency applications. It is commonly used in antenna connections and other RF signal transmission tasks. This durable connector ensures reliable performance in complex electronic equipment.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 5
Cable Ø 4.95mm
Case Material Brass gold plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot