Telegärtner 100024635 SMA Connector Plug Straight 50 Ω 18 GHz 1 piece

Image Representative of Range

Telegärtner 100024635 SMA Connector Plug Straight 50 Ω 18 GHz 1 piece

MPN
100024635
Brand
Telegartner
EAN-13
2050001913463
Order Code
13-1157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.83
10+ £7.08
100+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Telegärtner SMA connector plug, model 100024635, is a high-frequency coaxial connector with a straight design and a 50 O impedance. It is ideal for use in applications involving antenna connectors and various communication devices. This connector is commonly used in RF applications requiring reliable signal transmission and robust mechanical performance.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category H155
Cable Ø 5.90mm
Case Material Brass gold plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot