Telegärtner 100024632 SMA plug right angle 50 Ω Coax Connector 18 GHz

Image Representative of Range

Telegärtner 100024632 SMA plug right angle 50 Ω Coax Connector 18 GHz

MPN
100024632
Brand
Telegartner
EAN-13
2050003459877
Order Code
07-6070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Telegärtner SMA connector plug is a right angle connector with an impedance of 50 ohms, suitable for high-frequency applications. Designed for use with coaxial cables, it offers reliable performance in RF and microwave systems. Common applications include antenna connections and RF equipment in communication systems.
Type SMA connector
Impedance 50Ω
Cable category RG 178 U
Cable Ø 1.90mm
Case Material Brass gold plated
Connection Crimp
Connector 1 SMA male
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot