Telegärtner 100024628 SMA Connector plug 50 Ω mount 1pc 18 GHz

Image Representative of Range

Telegärtner 100024628 SMA Connector plug 50 Ω mount 1pc 18 GHz

MPN
100024628
Brand
Telegartner
EAN-13
2050003313230
Order Code
07-6068
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.41
10+ £22.64
100+ £22.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Telegärtner SMA connector, part number 100024628, is a plug designed for mounting with a 50 ohm impedance. It is ideal for high-frequency RF applications due to its reliable performance. This connector is typically used in telecommunications, antenna connections, and various RF equipment.
Type SMA connector
Impedance 50Ω
Case Material Brass gold plated
Connection Soldering
Connector Type Plug, mount
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot