Telegärtner 100024623 SMA Connector plug right angle 50 Ω 1pc Coax

Image Representative of Range

Telegärtner 100024623 SMA Connector plug right angle 50 Ω 1pc Coax

MPN
100024623
Brand
Telegartner
EAN-13
2050003456135
Order Code
07-6066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.58
10+ £5.12
100+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Telegärtner SMA connector plug is designed with a right-angle configuration and an impedance of 50 O. It is typically used in high-frequency applications and coaxial cable systems. This connector is ideal for antenna connections and ensuring reliable signal transmission.
Type SMA connector
Impedance 50Ω
Cable category UT 85
Cable Ø 2.20mm
Case Material Brass gold plated
Connection Soldering
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot