Telegärtner 100024619 SMA Connector plug 50 Ω straight for communications

Image Representative of Range

Telegärtner 100024619 SMA Connector plug 50 Ω straight for communications

MPN
100024619
Brand
Telegartner
EAN-13
2050003451918
Order Code
07-6064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 867 in stock

The Telegärtner SMA connector is a plug, straight 50 ohm, designed for reliable high-frequency connections. It is widely used in applications involving radio frequency and microwave systems. Typical uses include antenna connectors and coaxial cable assemblies.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category UT 85
Cable Ø 2.20mm
Case Material Brass gold plated
Connection Soldering
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot