Telegärtner 100024383 PH plug straight 1pc for pH-electrodes DIN certified

Image Representative of Range

Telegärtner 100024383 PH plug straight 1pc for pH-electrodes DIN certified

MPN
100024383
Brand
Telegartner
EAN-13
4018359117108
Order Code
07-6034
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Telegärtner PH plug is a straight, high-frequency coaxial connector designed for precision and reliability. It is suitable for applications in telecommunications, broadcasting, and data communication systems. The plug ensures optimal signal integrity and is ideal for use in professional RF equipment and antenna connections.
Type PH plug
Mounting Direction Straight
Cable Ø 2.90mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass silver plated
Insulation Material POM
Seal Type Push-Pull
Temperature Range -20 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot