Telegärtner 100024375 N Connector right angle plug 50 Ω 1pc

Image Representative of Range

Telegärtner 100024375 N Connector right angle plug 50 Ω 1pc

MPN
100024375
Brand
Telegartner
EAN-13
4018359338718
Order Code
07-6033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner's N connector plug is a right angle, 50-ohm coaxial connector, designed for high-frequency applications. It is well-suited for use in antenna and radio frequency equipment. Typically employed for reliable signal transmission in communication systems, this single-piece component is ideal for professional and industrial settings.
Type N connector
Impedance 50Ω
Cable category RG 59
Connector Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot