Telegärtner 100024337 UHF Connector Plug Straight 50Ω for Communication

Image Representative of Range

Telegärtner 100024337 UHF Connector Plug Straight 50Ω for Communication

MPN
100024337
Brand
Telegartner
EAN-13
2050001913845
Order Code
13-1156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.41
10+ £7.61
100+ £7.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Telegärtner UHF connector plug, with part number 100024337, is a straight 50 O coaxial connector. It is ideal for RF and coaxial cable connections in high-frequency equipment. Commonly used in antenna systems and communication devices, it provides reliable connectivity.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass silver plated
Contact Termination Soldering
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot