Telegärtner 100024336 UHF Connector Plug Straight 50Ω for Low-Frequency Use

Image Representative of Range

Telegärtner 100024336 UHF Connector Plug Straight 50Ω for Low-Frequency Use

MPN
100024336
Brand
Telegartner
EAN-13
2050001913838
Order Code
13-1155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.29
10+ £7.49
100+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner UHF connector plug, model 100024336, is a straight, 50-ohm coaxial connector. It is designed for high-frequency applications, providing reliable connectivity in various radio and antenna systems. Ideal for communication equipment, it ensures optimal performance and signal transmission.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 213/U
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass silver plated
Contact Termination Soldering
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot