Telegärtner 100024322 UHF Connector Plug Straight 50 Ω For Comms 1 piece

Image Representative of Range

Telegärtner 100024322 UHF Connector Plug Straight 50 Ω For Comms 1 piece

MPN
100024322
Brand
Telegartner
EAN-13
2050001913821
Order Code
13-1148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.19
10+ £7.40
100+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Telegärtner provides a UHF connector plug with a straight design and 50 O impedance. This connector is ideal for high-frequency applications such as radio and broadcast, ensuring reliable signal transmission. Suitable for use in a variety of communication and antenna systems, it supports coaxial cable connections effectively.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 5.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass silver plated
Contact Termination Crimp
Insulation Material POM
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot