Telegärtner 100024106 N Series Connector Straight Socket 50 Ω 1 piece

Image Representative of Range

Telegärtner 100024106 N Series Connector Straight Socket 50 Ω 1 piece

MPN
100024106
Brand
Telegartner
EAN-13
4018359112936
Order Code
13-1133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.00
10+ £10.90
100+ £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Telegärtner's 100024106 N connector is a straight socket designed for high-frequency applications with a 50 O impedance. It ensures reliable connectivity in coaxial and antenna systems. This connector is commonly used in telecommunications and broadcasting equipment.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Colour Silver (metallic)
Connector Type Socket, straight
Contact Termination Plug & Clip
Insulation Material PTFE
Insulation Resistance 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot