Telegärtner 100024095 N Connector Socket Straight 50 Ω Vibration-Proof

Image Representative of Range

Telegärtner 100024095 N Connector Socket Straight 50 Ω Vibration-Proof

MPN
100024095
Brand
Telegartner
EAN-13
4018359112806
Order Code
13-1129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.12
10+ £9.19
100+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Telegärtner 100024095 N connector socket is a straight, 50 O coaxial connector, ideal for high-frequency applications. It ensures reliable and efficient signal transmission in telecommunications equipment. Typical uses include antenna connections and other RF equipment setups.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Connector Type Socket, straight
Insulation Material PTFE
Material (details) Brass, gold plated
Max. frequency 11GHz

Reviews

Be the first to submit a review

Trustpilot