Telegartner 100024080 N Series Connector Socket 50 Ω Waterproof 11 GHz

Image Representative of Range

Telegartner 100024080 N Series Connector Socket 50 Ω Waterproof 11 GHz

MPN
100024080
Brand
Telegartner
EAN-13
4018359112592
Order Code
13-1128
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner 100024080 N connector Socket is a straight, 50 O coaxial connector designed for high-frequency applications. Known for its reliability, it is commonly used in antennas, broadcasting, and telecommunications equipment. This robust connector is ideal for ensuring optimal signal transmission in various electronic setups.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.70mm
Connector Type Socket, straight
Contact Termination Screws
Insulation Material PTFE
Material (details) Brass, gold plated
Max. frequency 11GHz

Reviews

Be the first to submit a review

Trustpilot