Telegartner 100024006 N Connector Socket Straight 50Ω 11GHz 1 piece

Image Representative of Range

Telegartner 100024006 N Connector Socket Straight 50Ω 11GHz 1 piece

MPN
100024006
Brand
Telegartner
EAN-13
4018359274290
Order Code
13-1127
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Telegärtner N connector is a high-frequency coaxial connector designed for 50 O impedance. This straight socket is typically used in radio frequency applications, including amateur radio and communication equipment. It offers reliable performance in high-frequency conditions, ensuring excellent signal transmission.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 223/U
Cable Ø 5.40mm
Connector Type Socket, straight
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot