Telegärtner 100023990 N Connector Plug Straight 50 Ω Waterproof

Image Representative of Range

Telegärtner 100023990 N Connector Plug Straight 50 Ω Waterproof

MPN
100023990
Brand
Telegartner
EAN-13
4018359371395
Order Code
13-1126
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Telegärtner N connector plug, model 100023990, is a straight plug with a 50 O impedance. It is designed as a high-frequency coaxial connector, suitable for use in antenna connections and high-frequency equipment. Typical applications include communication installations where reliable connectivity is critical.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 213/U
Cable Ø 10.30mm
Connector Type Plug, straight
Contact Termination Plug & Clip
Insulation Material PTFE
Insulation Resistance 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot