Telegärtner 100023976 N Connector Straight 50 Ω Waterproof Vibration-Proof

Image Representative of Range

Telegärtner 100023976 N Connector Straight 50 Ω Waterproof Vibration-Proof

MPN
100023976
Brand
Telegartner
EAN-13
4018359371234
Order Code
13-1124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Telegärtner 100023976 is a high-frequency coaxial N connector plug with a straight design and 50 O impedance. It is widely used in antenna connections and high-frequency equipment applications. This reliable connector is suitable for various communication and broadcasting systems.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Connector Type Plug, straight
Contact Termination Plug & Clip
Insulation Material PTFE
Insulation Resistance 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot