Telegartner 100023971 N Series Connector Right Angle 50Ω 11GHz 1 piece

Image Representative of Range

Telegartner 100023971 N Series Connector Right Angle 50Ω 11GHz 1 piece

MPN
100023971
Brand
Telegartner
EAN-13
4018359371197
Order Code
13-1123
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Telegärtner N connector plug, part number 100023971, is a right-angle, 50 O coaxial connector. This high-frequency device is ideal for connecting coaxial cables in telecommunications and broadcasting applications. It provides reliable performance in RF equipment and antenna systems.
Type N connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 58 C/U
Cable Ø 4.95mm
Connector Type Plug, right angle
Contact Termination Plug & Clip
Insulation Material PTFE
Insulation Resistance 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot