Telegärtner 100023911 N Connector Plug 50 Ω Straight Vibration-Proof

Image Representative of Range

Telegärtner 100023911 N Connector Plug 50 Ω Straight Vibration-Proof

MPN
100023911
Brand
Telegartner
EAN-13
4018359247812
Order Code
13-1122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.65
10+ £6.11
100+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 261 in stock

Telegärtner manufactures the 100023911 N connector plug, which is a straight, 50 O coaxial connector. Its design is suitable for high-frequency applications, ensuring reliable signal transmission. This connector is typically used in antenna systems, telecom infrastructure, and RF measurement devices.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 223/U
Cable Ø 5.40mm
Colour Aluminium (metallic)
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot