Telegartner 100023908 N Connector Plug Straight 50Ω 11GHz Waterproof

Image Representative of Range

Telegartner 100023908 N Connector Plug Straight 50Ω 11GHz Waterproof

MPN
100023908
Brand
Telegartner
EAN-13
4018359247799
Order Code
13-1121
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

The Telegärtner 100023908 N connector is a straight plug designed for 50 O applications, ensuring reliable performance in high-frequency settings. It is a coaxial connector typically used in antenna connections, as well as other radio frequency systems. Its robust build and precision fit make it ideal for maintaining signal integrity in various professional environments.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 214/U
Cable Ø 10.80mm
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot