Telegärtner 100023906 N Connector Plug Straight 50Ω Waterproof 11GHz

Image Representative of Range

Telegärtner 100023906 N Connector Plug Straight 50Ω Waterproof 11GHz

MPN
100023906
Brand
Telegartner
EAN-13
4018359247775
Order Code
13-1119
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Telegärtner's N connector plug, model 100023906, is a straight, 50 O coaxial connector designed for high-frequency applications. This durable component is ideal for use in antenna and RF communication systems, supporting efficient signal transmission. Its robust construction ensures reliable performance in professional and industrial environments.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 2.70mm
Colour Silver (metallic)
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Material (details) Brass, gold plated
Max. frequency 11GHz

Reviews

Be the first to submit a review

Trustpilot