Telegärtner 100023905 N Connector Plug Straight 50Ω Waterproof 11GHz

Image Representative of Range

Telegärtner 100023905 N Connector Plug Straight 50Ω Waterproof 11GHz

MPN
100023905
Brand
Telegartner
EAN-13
4018359247768
Order Code
13-1118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.36
10+ £6.76
100+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Telegärtner's N connector plug, model 100023905, is a straight, 50-ohm coaxial connector designed for high-frequency applications. It is suitable for use in antenna systems and various RF communication devices. Constructed for reliability, this connector is commonly utilized in professional and industrial electronic applications.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 213/U
Cable Ø 10.30mm
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot