Telegärtner 100023903 N Connector Plug Straight 50Ω Waterproof 11GHz

Image Representative of Range

Telegärtner 100023903 N Connector Plug Straight 50Ω Waterproof 11GHz

MPN
100023903
Brand
Telegartner
EAN-13
4018359232528
Order Code
13-1117
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Telegärtner 100023903 is a straight N connector plug with an impedance of 50 O, ideal for high-frequency coaxial connections. Manufactured by Telegärtner, it offers reliable performance in RF applications such as antenna systems and communication equipment. This connector is typically used in broadcast and wireless infrastructure setups.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.70mm
Colour Silver (metallic)
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Material (details) Brass, gold plated
Max. frequency 11GHz

Trustpilot