Telegärtner 100023897 N Connector Plug right angle 50 Ω 1pc

MPN
100023897
Brand
Telegartner
EAN-13
4018359110253
Order Code
07-5989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.46
10+ £9.49
100+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Telegärtner 100023897 is a right angle N connector plug designed for high-frequency applications with an impedance of 50 ohms. Its robust construction makes it suitable for coaxial and antenna connectivity in various electronic and communication devices. Typical uses include professional RF and microwave communications equipment, where reliable signal transmission is critical.
Type N connector
Impedance 50Ω
Connector Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot