Telegartner 100023895 N Connector Plug Right Angle 50Ω 1 piece Waterproof

Image Representative of Range

Telegartner 100023895 N Connector Plug Right Angle 50Ω 1 piece Waterproof

MPN
100023895
Brand
Telegartner
EAN-13
4018359110215
Order Code
13-1116
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 420 in stock

Telegärtner manufactures the 100023895 N connector plug, designed in a right-angle configuration with a 50 O impedance. This high-frequency coaxial connector is suitable for robust connections in RF and microwave applications. It is commonly used in antenna systems, telecommunications, and broadcast equipment.
Type N connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 223/U
Cable Ø 5.40mm
Connector Type Plug, right angle
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot