Telegärtner 100023894 N Connector Right Angle Plug 50 Ω 1 piece 11 GHz

Image Representative of Range

Telegärtner 100023894 N Connector Right Angle Plug 50 Ω 1 piece 11 GHz

MPN
100023894
Brand
Telegartner
EAN-13
4018359110208
Order Code
13-1114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.86
10+ £8.01
100+ £7.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Telegärtner 100023894 N connector is a right angle plug with a 50 O impedance, designed for high-frequency applications. It is commonly used in coaxial and antenna systems, providing reliable connections in HF equipment. Suitable for both professional and industrial environments, this connector ensures optimal signal integrity in demanding conditions.
Type N connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 58 C/U
Cable Ø 4.95mm
Connector Type Plug, right angle
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 5 GΩ
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot