Telegärtner 100023803 R-TNC Connector Plug Straight 50 Ω x1 Vibration-Resistant

Image Representative of Range

Telegärtner 100023803 R-TNC Connector Plug Straight 50 Ω x1 Vibration-Resistant

MPN
100023803
Brand
Telegartner
EAN-13
2050001913418
Order Code
13-1112
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.53
10+ £7.71
100+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Telegärtner R-TNC connector, model number 100023803, is a straight plug designed for high-frequency applications with a 50 O impedance. This robust coaxial connector is ideal for antenna connections and various RF equipment. It is commonly used in telecommunications and broadcast industries for reliable and precise signal transmission.
Type R-TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot