Telegärtner 100023787 TNC Connector Socket Straight 50Ω 1 piece Threaded 11GHz

Image Representative of Range

Telegärtner 100023787 TNC Connector Socket Straight 50Ω 1 piece Threaded 11GHz

MPN
100023787
Brand
Telegartner
EAN-13
2050001913746
Order Code
13-1111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.84
10+ £4.44
100+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Telegärtner 100023787 TNC connector is a straight socket designed for 50 O impedance. It is ideal for high-frequency applications, suitable for use in antenna connections. This connector is commonly used in telecommunications and broadcasting equipment.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 223/U
Cable Ø 5.40mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PE
Insulation Resistance 5 GΩ
Max. frequency 5GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot