Telegärtner 100023776 TNC Connector straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100023776 TNC Connector straight 50 Ω 1pc

MPN
100023776
Brand
Telegartner
EAN-13
4018359392840
Order Code
07-5962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.91
10+ £8.99
100+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner 100023776 TNC connector is a straight, high-frequency coaxial connector with a 50 O impedance. This connector is suitable for use in RF applications such as antenna systems and communication equipment. Made by Telegärtner, it ensures reliable connections in various demanding environments.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Connector, straight
Contact Termination Crimp

Reviews

Be the first to submit a review

Trustpilot