Telegärtner 100023748 TNC Connector plug straight 50 Ω 1pc R-TNC

Image Representative of Range

Telegärtner 100023748 TNC Connector plug straight 50 Ω 1pc R-TNC

MPN
100023748
Brand
Telegartner
EAN-13
2050003463010
Order Code
07-5952
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.46
10+ £9.49
100+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Telegärtner's TNC reverse polarity connector is a straight plug designed for 50 O impedance. It is commonly used in coaxial and high-frequency applications. Ideal for connecting antenna systems, telecommunications, and wireless networks.
Type TNC reverse polarity connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 6GHz
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot