Telegärtner 100023737 TNC Plug 50 Ω Right Angle Connector for Coax Cables

Image Representative of Range

Telegärtner 100023737 TNC Plug 50 Ω Right Angle Connector for Coax Cables

MPN
100023737
Brand
Telegartner
EAN-13
4018359190187
Order Code
13-1109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.38
10+ £7.61
100+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Telegärtner manufactures the 100023737 TNC connector plug, featuring a right-angle design and 50 O impedance. It is ideal for high-frequency applications, such as coaxial cable connections and antenna installations. This connector is commonly used in telecommunications and broadcasting equipment due to its reliable signal transmission.
Type TNC connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 316/U
Cable Ø 2.60mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 5 GΩ
Max. frequency 5GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot