Telegärtner 100023731 TNC Plug Straight 50 Ω For Signal/Data/Video Transmission.

Image Representative of Range

Telegärtner 100023731 TNC Plug Straight 50 Ω For Signal/Data/Video Transmission.

MPN
100023731
Brand
Telegartner
EAN-13
2050001411259
Order Code
13-1108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.77
10+ £3.44
100+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

Telegärtner manufactures the 100023731 TNC connector, a straight plug with a 50 O impedance. This high-frequency connector is suitable for coaxial and antenna applications. It is commonly used in radio and telecommunications equipment for robust and reliable connections.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 223/U
Cable Ø 5.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 5GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot