Telegärtner 100023722 TNC plug right angle 50 Ω for data/video 1pc

Image Representative of Range

Telegärtner 100023722 TNC plug right angle 50 Ω for data/video 1pc

Order Code:

07-5944

Brand: Telegartner MPN: 100023722 EAN-13: 4018359342234
Qty Unit Price (Ex VAT)
1+ £19.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Telegärtner's TNC connector is a right angle plug designed for high-frequency applications at 50 O impedance. This connector is suited for coaxial cables in telecommunications and RF equipment. The robust design ensures reliable connections in challenging environments.
Type TNC connector
Impedance 50Ω
Contact Termination Crimp
Cable category RG 214/U
Cable Ø 10.80mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 11GHz
Seal type Screw-on
Temperature Range -40°C - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot