Telegärtner 100023714 TNC Connector Plug Straight 50 Ω x 1 Vibration-Resistant

Image Representative of Range

Telegärtner 100023714 TNC Connector Plug Straight 50 Ω x 1 Vibration-Resistant

MPN
100023714
Brand
Telegartner
EAN-13
4018359272135
Order Code
13-1107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.69
10+ £10.61
100+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Telegärtner 100023714 TNC connector is a straight plug with a 50 ohm impedance, ideal for high-frequency applications. It is typically used in coaxial cable systems and antenna connections, ensuring secure and reliable signal transmission. This connector is suitable for use in communication equipment and radio systems.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 214/U
Cable Ø 10.80mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 5 GΩ
Max. frequency 5GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot