Telegärtner 100023700 TNC Connector Plug Right Angle 50 Ω 1 piece(s)

Image Representative of Range

Telegärtner 100023700 TNC Connector Plug Right Angle 50 Ω 1 piece(s)

MPN
100023700
Brand
Telegartner
EAN-13
4018359108069
Order Code
13-1104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner's TNC connector, model 100023700, features a right angle design and a 50 O impedance. This coaxial plug is ideal for high-frequency applications requiring reliable signal transmission. The connector is commonly used in antenna systems and communication equipment.
Type TNC connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 5 GΩ
Max. frequency 5GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot