Telegärtner 100023605 BNC Connector Socket 75 Ω 1pc

Image Representative of Range

Telegärtner 100023605 BNC Connector Socket 75 Ω 1pc

MPN
100023605
Brand
Telegartner
EAN-13
4018359548568
Order Code
07-5900
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Telegärtner 100023605 BNC connector is a high-frequency coaxial connector designed for a 75 O impedance. It is commonly used in RF and video signal transmission applications. This socket is ideal for professional audio-visual equipment and antenna connections.
Type BNC connector
Impedance 75Ω
Connector Type Socket

Reviews

Be the first to submit a review

Trustpilot