Telegärtner 100023579 BNC Connector Socket built-in 75 Ω bayonet 1pc

Image Representative of Range

Telegärtner 100023579 BNC Connector Socket built-in 75 Ω bayonet 1pc

MPN
100023579
Brand
Telegartner
EAN-13
2050003454216
Order Code
07-5890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.60
10+ £8.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Telegärtner 100023579 is a built-in BNC connector socket with a 75 O impedance. It is designed for high-frequency applications such as antenna connections and broadcasting equipment. Known for reliability, it ensures secure and stable coaxial connections.
Type BNC connector
Impedance 75Ω
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Soldering
Front panel thickness 5mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 8.85m
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot