Telegärtner 100023575 BNC Connector Socket built-in 75 Ω 1pc

Image Representative of Range

Telegärtner 100023575 BNC Connector Socket built-in 75 Ω 1pc

MPN
100023575
Brand
Telegartner
EAN-13
2050003469234
Order Code
07-5888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.45
10+ £5.93
100+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Telegärtner's BNC connector socket, model 100023575, is a built-in type with a 75-ohm impedance. It is typically used for high-frequency and coaxial applications, such as in broadcast and telecommunications equipment. The connector ensures reliable signal transmission and is ideal for use in professional audio and video installations.
Type BNC connector
Impedance 75Ω
Cable category RG 179/BU
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Crimp
Front panel thickness 5mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 11.8mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot