Telegärtner 100023574 BNC Connector Socket built-in 75 Ω for signal use

Image Representative of Range

Telegärtner 100023574 BNC Connector Socket built-in 75 Ω for signal use

MPN
100023574
Brand
Telegartner
EAN-13
2050003455831
Order Code
07-5887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.41
10+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Telegärtner BNC connector socket, model 100023574, is a built-in, 75-ohm connector designed for high-frequency applications. It is widely used in professional audio, video, and telecom systems due to its reliability and secure connections. This connector is ideal for use in antenna connections, broadcast equipment, and test instruments.
Type BNC connector
Impedance 75Ω
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Soldering
Front panel thickness 5mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 8.85m
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot