Telegärtner 100023568 BNC Connector Socket Vertical 75 Ω 1 piece 4 GHz

Image Representative of Range

Telegärtner 100023568 BNC Connector Socket Vertical 75 Ω 1 piece 4 GHz

MPN
100023568
Brand
Telegartner
EAN-13
2050001912510
Order Code
13-1083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.95
10+ £4.56
100+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Telegärtner manufactures the 100023568 BNC connector socket, which is vertical and has an impedance of 75 ohms. This high-frequency coaxial connector is commonly used in broadcast and telecommunications equipment. Ideal for applications requiring reliable signal transmission.
Type BNC connector
Impedance 75Ω
Mounting Direction Vertical
Cable category LTP
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Print
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot