Telegartner 100023550 BNC Socket Vertical 75 Ω 1 piece Bayonet 4 GHz Max

Image Representative of Range

Telegartner 100023550 BNC Socket Vertical 75 Ω 1 piece Bayonet 4 GHz Max

MPN
100023550
Brand
Telegartner
EAN-13
4018359105204
Order Code
13-1081
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £8.32
10+ £7.53
100+ £7.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Telegärtner's 100023550 is a BNC connector socket designed for vertical mounting with a resistance of 75 ohms. This high-frequency coaxial connector is ideal for use in communication equipment and broadcasting applications. It ensures reliable transmission in various RF and antenna systems.
Type BNC connector
Impedance 75Ω
Mounting Direction Vertical
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 10mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot