Telegärtner 100023541 BNC Connector Socket Horizontal Mount 75 Ω 1 piece

Image Representative of Range

Telegärtner 100023541 BNC Connector Socket Horizontal Mount 75 Ω 1 piece

MPN
100023541
Brand
Telegartner
EAN-13
4064161265230
Order Code
13-1079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £14.78
10+ £13.57
100+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Telegärtner BNC connector, model 100023541, is a horizontal mount socket designed with a 75 O impedance, ensuring high performance in broadcast and communication systems. As a coaxial connector, it is commonly used for connecting radios, televisions, and other high-frequency equipment. This reliable connector is a fundamental component in professional audio-visual setups and antenna connections.
Type BNC connector
Impedance 75Ω
Mounting Direction Horizontal
Case Material Brass nickel plated
Connector Type Socket, horizontal mount
Contact Material Brass gold plated
Contact Termination Print
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot