Telegärtner 100023540 BNC Connector Socket built-in 75 Ω 1pc signal use

Image Representative of Range

Telegärtner 100023540 BNC Connector Socket built-in 75 Ω 1pc signal use

MPN
100023540
Brand
Telegartner
EAN-13
2050003452076
Order Code
07-5881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.69
10+ £9.70
100+ £9.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Telegärtner 100023540 BNC connector socket is a built-in 75 O receptacle. It is suitable for high-frequency applications, typically used in RF and coaxial systems. This connector ensures secure and reliable connections for broadcast, test equipment, and communication networks.
Type BNC connector
Impedance 75Ω
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Soldering
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot