Telegärtner 100023505 BNC Connector Plug Right Angle 75 Ω 1 piece

Image Representative of Range

Telegärtner 100023505 BNC Connector Plug Right Angle 75 Ω 1 piece

MPN
100023505
Brand
Telegartner
EAN-13
4018359104252
Order Code
13-1075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Telegärtner's 100023505 BNC connector is a right-angle plug designed for 75 O impedance. This high-frequency coaxial connector is suited for high-quality signal transmission in broadcast and telecommunication applications. It is ideal for use in professional audio-visual equipment and network infrastructure requiring reliable connections.
Type BNC connector
Impedance 75Ω
Mounting Direction Right angle
Cable category RG 59 B/U
Cable Ø 6.15mm
Connector Type Plug, right angle
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot