Telegärtner 100023503 BNC Connector Plug Straight 50Ω Bayonet 1 piece

Image Representative of Range

Telegärtner 100023503 BNC Connector Plug Straight 50Ω Bayonet 1 piece

MPN
100023503
Brand
Telegartner
EAN-13
2050001912619
Order Code
13-1073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.73
10+ £3.41
100+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Telegärtner 100023503 BNC connector is a straight plug with a 50 O impedance, ensuring reliable performance in high-frequency applications. As a coaxial connector, it is widely used for antenna and communication equipment. Telegärtner's precision engineering makes it suitable for both professional and industrial applications.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category HF 2172
Cable Ø 3.80mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot