Telegärtner 100023495 BNC Connector Plug Straight 75 Ω 1 piece

Image Representative of Range

Telegärtner 100023495 BNC Connector Plug Straight 75 Ω 1 piece

MPN
100023495
Brand
Telegartner
EAN-13
4018359104047
Order Code
13-1071
Country of Origin
Germany
View Full Product Range (33)

Discontinued


The Telegärtner BNC connector plug, model 100023495, is a straight 75 O coaxial connector known for effective signal transmission. Designed by Telegärtner, this connector is widely used in broadcast, telecommunications, and testing applications. Its robust construction ensures reliable performance in high-frequency environments.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59 B/U
Cable Ø 6.15mm
Connector Type Plug, straight
Contact Material Brass
Contact Termination Screws
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet

Trustpilot