Telegärtner 100023494 BNC Connector Plug Straight 75 Ω 1pc

Image Representative of Range

Telegärtner 100023494 BNC Connector Plug Straight 75 Ω 1pc

MPN
100023494
Brand
Telegartner
EAN-13
4018359553098
Order Code
07-5876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.57
10+ £5.12
100+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Telegärtner 100023494 BNC connector is a straight plug designed for 75 O applications, suitable for coaxial connections. It is commonly used in RF communication devices, broadcast systems, and test equipment. This high-frequency connector provides reliable and efficient signal transmission in various professional and industrial settings.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Connector Type Plug, straight
Contact Termination Crimp

Reviews

Be the first to submit a review

Trustpilot