Telegärtner 100023493 BNC Connector Plug straight 75 Ω 1pc

Image Representative of Range

Telegärtner 100023493 BNC Connector Plug straight 75 Ω 1pc

MPN
100023493
Brand
Telegartner
EAN-13
4018359553081
Order Code
07-5875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner BNC connector 100023493 is a plug, straight design, suitable for 75 ohm applications. It is commonly used in high-frequency and antenna systems for reliable signal transmissions. Typical applications include broadcast facilities, telecommunications equipment, and test instrumentation setups.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Connector Type Plug, straight
Contact Termination Crimp

Reviews

Be the first to submit a review

Trustpilot